Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoM6-500-175-345-YL
Newark Part No.74AK9075
Product RangePermaSleeve Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $728.350 |
Price for:Each
Minimum: 1
Multiple: 1
$728.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoM6-500-175-345-YL
Newark Part No.74AK9075
Product RangePermaSleeve Series
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
LegendBlank (No Legend)
Marker MaterialPVDF (Polyvinylidene Fluoride)
Marker ColourYellow
Marker Dimensions12.7mm x 44.45mm
I.D. Max11.43mm
I.D. Min6.35mm
Shrink Ratio2:1
Product RangePermaSleeve Series
SVHCTo Be Advised
Product Overview
M6-500-175-345-YL is a PermaSleeve high temp heat shrink wire and cable labels for M6 M7 printers - 0.5" Dia x 1.75", yellow. PermaSleeve® heat-shrink polyvinylidene fluoride (B-345) wire marker sleeves are specifically designed for high temperature and low vacuum outgassing applications.
- 2:1 heat shrinkable sleeves are fade-resistant and flame-retardant
- Sleeves can be used in applications that require greater resistance to harsh chemicals
- Meets SAE-AMS-DTL-23053/18 (Class 2), SAE-AS-81531, MIL-STD-202, Tested per ASTM E 162, ASTM E 662
- Operating temperature range of -67 to 437°F (-55 to 225°C)
- Meet the requirements of NASA Vacuum Outgassing specification SP-R-0022A
- UL recognized
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
PVDF (Polyvinylidene Fluoride)
Marker Dimensions
12.7mm x 44.45mm
I.D. Min
6.35mm
Product Range
PermaSleeve Series
Legend
Blank (No Legend)
Marker Colour
Yellow
I.D. Max
11.43mm
Shrink Ratio
2:1
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate