Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoM6-61-430
Newark Part No.74AK9090
Product RangeWorkHorse Series
Technical Datasheet
35 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $116.750 |
Price for:Each
Minimum: 1
Multiple: 1
$116.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoM6-61-430
Newark Part No.74AK9090
Product RangeWorkHorse Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height12.7mm
Label Width50.8mm
Label Diameter-
Label MaterialPolyester
Label ColourTransparent
Pack Quantity100
Product RangeWorkHorse Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
M6-61-430 is a harsh environment multi-purpose clear polyester labels for M6, M7 printers - 0.5" x 2". Clear polyester (B-430) labels are designed for applications that use barcodes, alphanumeric, graphic symbols and logos and require nameplate-like quality.
- Feature a durable permanent acrylic adhesive so it stays stuck in your tough applications
- Labels have excellent resistance to most chemicals, oils and water
- Service temperature range from -70 to 100°F (-56 to 137°C)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
50.8mm
Label Material
Polyester
Pack Quantity
100
SVHC
No SVHC (14-Jun-2023)
Label Height
12.7mm
Label Diameter
-
Label Colour
Transparent
Product Range
WorkHorse Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate