Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $72.270 |
Price for:Each
Minimum: 1
Multiple: 1
$72.27
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoM6-82-499-RD
Newark Part No.74AK9137
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height-
Label Width-
Label Diameter9.53mm
Label MaterialNylon Cloth
Label ColourRed
Pack Quantity500
Product Range-
Product Overview
M6-82-499-RD is an aggressive adhesive multi-purpose nylon vial top laboratory labels for M6, M7 printers - 0.375" dia, red. Nylon cloth (B-499) wrap-around labels are highly pliable to conform to tightly curved surfaces such as vials. Low-profile material that adheres to surfaces that are smooth, rough or powder coated, as well as to irregular surfaces or surfaces with low surface energy.
- Service temperature range from -40 to 193°F (-40 to 90°C)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
-
Label Material
Nylon Cloth
Pack Quantity
500
SVHC
No SVHC (14-Jun-2023)
Label Height
-
Label Diameter
9.53mm
Label Colour
Red
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate