Print Page
Image is for illustrative purposes only. Please refer to product description.
141 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $94.510 |
Price for:Each
Minimum: 1
Multiple: 1
$94.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoM6-84-499
Newark Part No.74AK9144
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height12.7mm
Label Width22.86mm
Label Diameter-
Label MaterialNylon Cloth
Label ColourWhite
Pack Quantity500
Product Range-
Product Overview
M6-84-499 is an aggressive adhesive multi-purpose nylon Labels for M6 M7 printers - 0.5" x 0.9". Nylon cloth (B-499) wrap-around labels are highly pliable to conform to tightly curved surfaces such as wire and cable.
- Matte PA coated nylon cloth material has permanent acrylic adhesive, thermal transfer printable
- Recommended for indoor use
- UL approved, CSA accepted
- Service temperature range from -40 to 193°F (-40 to 90°C)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
22.86mm
Label Material
Nylon Cloth
Pack Quantity
500
SVHC
No SVHC (14-Jun-2023)
Label Height
12.7mm
Label Diameter
-
Label Colour
White
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate