
Need more?
| Quantity | Price |
|---|---|
| 1+ | $197.370 |
Product Information
Product Overview
M61C-2000-595-BL is a blue all weather permanent adhesive vinyl label tape for BMP61. It is a durable, low-shrink vinyl with ultra-aggressive adhesive and is the perfect solution for identification on rough surfaces and in harsh environment areas. This visual tape is ideal for use in pipe marking, warehouse and safety identification, arc flash and visual workplace labels in both indoor and outdoor use make it visual. It is stuck-on staying power permanent adhesive sticks to surfaces that are smooth, rough or powder coated, and to irregular surfaces or surfaces with low surface energy. It clean gloss finish is resistant to chemicals, grease, oil, and cleaning agents so your identification stays legible. Component and equipment labelling, electrical labelling, facility identification, floor marking, laboratory labelling, lean and 5S labelling, pipe and valve marking, warehouse marking application.
- 2inch width x 50ft length label/tape size, 0.004inch thickness, 2.5inch web width
- Aggressive adhesive, harsh environment, outdoor durable, permanent adhesive label properties
- Permanent acrylic adhesive type, gloss finish
- Abrasion-resistant, chemical-resistant, oil-resistant, water-resistant resistance properties
- General compatible surface types, roll label/media format
- Thermal transfer print technology
- Service temperature range from -40°F to 180°F
Technical Specifications
Adhesive
2"
Blue
-
50ft
Vinyl
Brady BMP61 Labelling System, BradyPrinter M611
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
