Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoM6C-1000-439-GR
Newark Part No.74AK9176
Product RangeWorkHorse Series
Your Part Number
288 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $133.430 |
Price for:Each
Minimum: 1
Multiple: 1
$133.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM6C-1000-439-GR
Newark Part No.74AK9176
Product RangeWorkHorse Series
Technical Datasheet
Label Tape TypeAdhesive
Tape Length50ft
Tape Width1"
Tape MaterialVinyl
Label Tape ColorGreen
For Use WithBrady BMP61, BMP71 (With Media Adaptor), M610, M611, M710 (With Media Adaptor) Printers
Product RangeWorkHorse Series
SVHCTo Be Advised
Product Overview
M6C-1000-439-GR is a multi-purpose vinyl label tape for M6, M7 printers - 1" x 50', green. Permanent vinyl (B-439) is a thermal transfer printable material ideal for applications needing various colors like finished product ID, rating plates and general purpose ID.
- Available in many different colors as a custom option
- Designed for use in ambient conditions with limited solvent exposure
- Indoor/outdoor vinyl film has an acrylic pressure sensitive adhesive
- Service temperature range from -94 to 104°F (-70 to 40°C)
Technical Specifications
Label Tape Type
Adhesive
Tape Width
1"
Label Tape Color
Green
Product Range
WorkHorse Series
Tape Length
50ft
Tape Material
Vinyl
For Use With
Brady BMP61, BMP71 (With Media Adaptor), M610, M611, M710 (With Media Adaptor) Printers
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
