Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $138.990 |
Price for:Each
Minimum: 1
Multiple: 1
$138.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoM6C-1500-403
Newark Part No.74AK9198
Technical Datasheet
Label Tape TypeAdhesive
Tape Length50ft
Tape Width1.5"
Tape MaterialPaper
Label Tape ColorWhite
For Use WithBrady BMP61, BMP71 (With Media Adaptor), M610, M611, M710 (With Media Adaptor) Printers
Product Range-
SVHCTo Be Advised
Product Overview
M6C-1500-403 is a water soluble paper label tape for M6, M7 printers - 1.5" x 50'. This B-403 material completely dissolves in warm water within 30 seconds, leaving no adhesive residue behind.
- Ideal for use in laboratory settings, asset tracking or general use
- Easy to remove, environmentally responsible, print-on-demand THT label solution
- Easy removal saves time during re-labeling process
- Pressure-sensitive adhesive allows for quick and easy application
Technical Specifications
Label Tape Type
Adhesive
Tape Width
1.5"
Label Tape Color
White
Product Range
-
Tape Length
50ft
Tape Material
Paper
For Use With
Brady BMP61, BMP71 (With Media Adaptor), M610, M611, M710 (With Media Adaptor) Printers
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate