Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoM7-31-362
Newark Part No.74AK9574
Product RangeDefender Series
Technical Datasheet
12 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $104.240 |
Price for:Each
Minimum: 1
Multiple: 1
$104.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoM7-31-362
Newark Part No.74AK9574
Product RangeDefender Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height38.1mm
Label Width25.4mm
Label Diameter-
Label MaterialMetallised Vinyl
Label ColourSilver
Pack Quantity250
Product RangeDefender Series
SVHCTo Be Advised
Product Overview
M7-31-362 is a tamper evident metalized vinyl labels for M7 printers - 1.5" x 1". Metalized vinyl (B-362) is a thermal transfer material is tamper evident and fractures to show signs of product tampering and prevent one-piece label removal.
- The metalized vinyl (B-362) tamper evident material is ideal for rating and serial plates
- Material has great fuel and oil resistance
- Use caution when removing when removing from liner as material is fragile
- Service temperature range from -94°F to 212°F (-70°C to 100°C)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
25.4mm
Label Material
Metallised Vinyl
Pack Quantity
250
SVHC
To Be Advised
Label Height
38.1mm
Label Diameter
-
Label Colour
Silver
Product Range
Defender Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate