Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoM7-33-498
Newark Part No.74AK9595
Product RangeCleanLift Series
Technical Datasheet
7 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $107.020 |
Price for:Each
Minimum: 1
Multiple: 1
$107.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM7-33-498
Newark Part No.74AK9595
Product RangeCleanLift Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height101.6mm
Label Width38.1mm
Label Diameter-
Label MaterialVinyl Cloth
Label ColourWhite
Pack Quantity100
Product RangeCleanLift Series
SVHCTo Be Advised
Product Overview
M7-33-498 is a repositionable multi-purpose vinyl cloth labels for M7 printers - 4" x 1.5". Permanent or repositionable: once applied, B-498 CleanLift® Series Vinyl Cloth is there to stay unless you want to change it.
- Adhesive and cloth backing offers excellent holding power, allow for clean removal and repositioning
- Sticks to any clean, dry surface
- Specially formulated topcoat for excellent print quality
- Semi-gloss finish for crisp, clean look
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
38.1mm
Label Material
Vinyl Cloth
Pack Quantity
100
SVHC
To Be Advised
Label Height
101.6mm
Label Diameter
-
Label Colour
White
Product Range
CleanLift Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate