Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoM7-37-435
Newark Part No.74AK9602
Product RangeMetaLabel Series
Technical Datasheet
3 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $82.000 |
Price for:Each
Minimum: 1
Multiple: 1
$82.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM7-37-435
Newark Part No.74AK9602
Product RangeMetaLabel Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height76.2mm
Label Width48.26mm
Label Diameter-
Label MaterialMetallised Polyester
Label ColourSilver
Pack Quantity100
Product RangeMetaLabel Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
M7-37-435 is a metalized polyester labels for M710 printer - 3" x 1.9". Get the high adhesion you need for applications with textured metals, powder-coated surfaces and low-surface energy plastics.
- Durable permanent acrylic adhesive
- Labels can be thermal transfer printed
- UL approved, CSA accepted
- Service temperature range from -40 to 194°F (-40 to 90°C)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
48.26mm
Label Material
Metallised Polyester
Pack Quantity
100
SVHC
No SVHC (14-Jun-2023)
Label Height
76.2mm
Label Diameter
-
Label Colour
Silver
Product Range
MetaLabel Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate