Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoM7C-1000-472-YL
Newark Part No.74AK9684
Product RangeUltraTemp Series
Technical Datasheet
19 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $187.640 |
Price for:Each
Minimum: 1
Multiple: 1
$187.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoM7C-1000-472-YL
Newark Part No.74AK9684
Product RangeUltraTemp Series
Technical Datasheet
Tape Length50ft
Tape Width1"
Tape MaterialNylon (Polyamide)
Label Tape ColorYellow
For Use WithBrady BMP71, M710 Printers
Product RangeUltraTemp Series
SVHCTo Be Advised
Product Overview
M7C-1000-472-YL is a high temp flame retardant polyimide wrap around wire and cable label tape for M7 printers - 1" x 50'. Flame retardant wire wraps (B-472) are ideal for cable and wire bundle applications and label applications where self-extinguishing properties are required.
- Polyimide material specifically designed to self-extinguish and prevent flames from propagating
- Matte finish material with permanent acrylic adhesive can be thermal transfer/dot matrix printed
- Service temperature range from -40°F to 212°F (-40°C to 100°C)
Technical Specifications
Tape Length
50ft
Tape Material
Nylon (Polyamide)
For Use With
Brady BMP71, M710 Printers
SVHC
To Be Advised
Tape Width
1"
Label Tape Color
Yellow
Product Range
UltraTemp Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability