Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $67.130 |
Price for:Each
Minimum: 1
Multiple: 1
$67.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoMC-475-412
Newark Part No.77T2999
Technical Datasheet
Label Tape TypeNon-Adhesive
Tape Length6.096m
Tape Width12.065mm
Tape MaterialPP (Polypropylene)
Label Tape ColorWhite
Product Range-
Technical Specifications
Label Tape Type
Non-Adhesive
Tape Width
12.065mm
Label Tape Color
White
Product Range
-
Tape Length
6.096m
Tape Material
PP (Polypropylene)
For Use With
Brady BMP51 & BMP53 Label Maker Thermal Transfer Printers
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate