Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRAINBOXES
Manufacturer Part NoES-511
Newark Part No.67AC3714
Product RangeES Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $485.090 |
Price for:Each
Minimum: 1
Multiple: 1
$485.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRAINBOXES
Manufacturer Part NoES-511
Newark Part No.67AC3714
Product RangeES Series
Technical Datasheet
No. of Ethernet Ports1Ports
No. of Serial Communication Ports1 Port
Network Speeds10Mbps, 100Mbps
Port TypesRJ45 x 1, Terminal Block
Device Server MountingDIN Rail
Product RangeES Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Ethernet Ports
1Ports
Network Speeds
10Mbps, 100Mbps
Device Server Mounting
DIN Rail
SVHC
No SVHC (25-Jun-2025)
No. of Serial Communication Ports
1 Port
Port Types
RJ45 x 1, Terminal Block
Product Range
ES Series
Technical Docs (4)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate