Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1+ | $59.060 |
25+ | $54.300 |
50+ | $50.780 |
100+ | $49.260 |
250+ | $47.760 |
Price for:Each
Minimum: 1
Multiple: 1
$59.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Length
110mm
Supply Voltage
240V
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Light Source
LED
Power Rating
10W
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate