New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. LED Lighting Components
                      3. COB LEDs
                      4. White COB LEDs
                      Print Page

                      BXRC-30A10K1-L-23

                      LED, Warm White, 93 CRI Rating, 79.8 W, 10000 lm, 2.1 A, 120 °, 3000 K, Round with Flat Top

                      BRIDGELUX BXRC-30A10K1-L-23
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBRIDGELUX
                      Manufacturer Part NoBXRC-30A10K1-L-23
                      Newark Part No.51Y6199
                      Product RangeDecor Class A Vero 29 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 14 week(s)

                      Product Information

                      ManufacturerBRIDGELUX
                      Manufacturer Part NoBXRC-30A10K1-L-23
                      Newark Part No.51Y6199
                      Product RangeDecor Class A Vero 29 Series
                      Technical Datasheet

                      Data Sheet

                      COB ColorWarm White
                      Color Rendering Index Max93
                      Power Rating79.8W
                      Luminous Flux @ Test10000lm
                      Forward Current @ Test2.1A
                      Viewing Angle120°
                      Forward Voltage VF Typ38V
                      Nominal CCT (K)3000 K
                      COB Length49.2mm
                      COB Width-
                      Opto Case Style-
                      Lumens / Watt @ Current Test94lm/W
                      Light Emitting Surface29.2mm
                      Lens Type-
                      Lens ShapeRound with Flat Top
                      Height1.9mm
                      Product RangeDecor Class A Vero 29 Series
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      COB Color

                      Warm White

                      Power Rating

                      79.8W

                      Forward Current @ Test

                      2.1A

                      Forward Voltage VF Typ

                      38V

                      COB Length

                      49.2mm

                      Opto Case Style

                      -

                      Light Emitting Surface

                      29.2mm

                      Lens Shape

                      Round with Flat Top

                      Product Range

                      Decor Class A Vero 29 Series

                      Color Rendering Index Max

                      93

                      Luminous Flux @ Test

                      10000lm

                      Viewing Angle

                      120°

                      Nominal CCT (K)

                      3000 K

                      COB Width

                      -

                      Lumens / Watt @ Current Test

                      94lm/W

                      Lens Type

                      -

                      Height

                      1.9mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.