Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRIDGELUX
Manufacturer Part NoBXRC-30A2001-C-23
Newark Part No.30Y8117
Product RangeDecor Class A Vero 13 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Product Information
ManufacturerBRIDGELUX
Manufacturer Part NoBXRC-30A2001-C-23
Newark Part No.30Y8117
Product RangeDecor Class A Vero 13 Series
Technical Datasheet
COB ColorWarm White
Color Rendering Index Max93
Power Rating16.2W
Luminous Flux @ Test2000lm
Forward Current @ Test500mA
Viewing Angle120°
Forward Voltage VF Typ32.3V
Nominal CCT (K)3000 K
COB Length36.2mm
COB Width-
Opto Case Style-
Lumens / Watt @ Current Test93lm/W
Light Emitting Surface13.2mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.9mm
Product RangeDecor Class A Vero 13 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
COB Color
Warm White
Power Rating
16.2W
Forward Current @ Test
500mA
Forward Voltage VF Typ
32.3V
COB Length
36.2mm
Opto Case Style
-
Light Emitting Surface
13.2mm
Lens Shape
Round with Flat Top
Product Range
Decor Class A Vero 13 Series
Color Rendering Index Max
93
Luminous Flux @ Test
2000lm
Viewing Angle
120°
Nominal CCT (K)
3000 K
COB Width
-
Lumens / Watt @ Current Test
93lm/W
Lens Type
-
Height
1.9mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate