Print Page
Product Information
ManufacturerBRIDGELUX
Manufacturer Part NoBXRE-30E0400-B-03
Newark Part No.36X2145
Product RangeV6 Series
Technical Datasheet
LED ColorWarm White
Forward Current If350mA
Forward Voltage8.9V
Luminous Intensity115cd
No. of LEDs-
Display Size-
Product RangeV6 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Warm White
Forward Voltage
8.9V
No. of LEDs
-
Product Range
V6 Series
Forward Current If
350mA
Luminous Intensity
115cd
Display Size
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate