Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRIDGELUX
Manufacturer Part NoBXRE-30E3001-D-03
Newark Part No.61X9393
Product RangeV15 Array Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Product Information
ManufacturerBRIDGELUX
Manufacturer Part NoBXRE-30E3001-D-03
Newark Part No.61X9393
Product RangeV15 Array Series
Technical Datasheet
COB ColorWarm White
Color Rendering Index Max80
Power Rating25.5W
Luminous Flux @ Test2899lm
Forward Current @ Test700mA
Viewing Angle120°
Forward Voltage VF Typ36.4V
Nominal CCT (K)3000 K
COB Length21mm
COB Width21mm
Opto Case StyleSMD-4, No Lead
Lumens / Watt @ Current Test113lm/W
Light Emitting Surface15.2mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.7mm
Product RangeV15 Array Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
COB Color
Warm White
Power Rating
25.5W
Forward Current @ Test
700mA
Forward Voltage VF Typ
36.4V
COB Length
21mm
Opto Case Style
SMD-4, No Lead
Light Emitting Surface
15.2mm
Lens Shape
Round with Flat Top
Product Range
V15 Array Series
Color Rendering Index Max
80
Luminous Flux @ Test
2899lm
Viewing Angle
120°
Nominal CCT (K)
3000 K
COB Width
21mm
Lumens / Watt @ Current Test
113lm/W
Lens Type
-
Height
1.7mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate