Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRIDGELUX
Manufacturer Part NoBXRE-30G20H0-C-83
Newark Part No.08AJ3793
Product RangeGen 8 V13 Array BXRE
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerBRIDGELUX
Manufacturer Part NoBXRE-30G20H0-C-83
Newark Part No.08AJ3793
Product RangeGen 8 V13 Array BXRE
Technical Datasheet
COB ColorWarm White
Color Rendering Index Max90
Power Rating16.7W
Luminous Flux @ Test2280lm
Forward Current @ Test500mA
Viewing Angle120°
Forward Voltage VF Typ33.4V
Nominal CCT (K)3000 K
COB Length19mm
COB Width19mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test140lm/W
Light Emitting Surface14.8mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.65mm
Product RangeGen 8 V13 Array BXRE
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
COB Color
Warm White
Power Rating
16.7W
Forward Current @ Test
500mA
Forward Voltage VF Typ
33.4V
COB Length
19mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
14.8mm
Lens Shape
Round with Flat Top
Product Range
Gen 8 V13 Array BXRE
Color Rendering Index Max
90
Luminous Flux @ Test
2280lm
Viewing Angle
120°
Nominal CCT (K)
3000 K
COB Width
19mm
Lumens / Watt @ Current Test
140lm/W
Lens Type
-
Height
1.65mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate