New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. LED Lighting Components
                      3. COB LEDs
                      4. White COB LEDs
                      Print Page

                      BXRE-35S4001-C-73

                      COB LED, NEUTRAL WHITE, 121LM/W, 3500K ROHS COMPLIANT: YES

                      BRIDGELUX BXRE-35S4001-C-73
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBRIDGELUX
                      Manufacturer Part NoBXRE-35S4001-C-73
                      Newark Part No.78AH7129
                      Product RangeGen 7 V18 Thrive Array BXRE
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Unable to Retrieve Availability Information

                      Product Information

                      ManufacturerBRIDGELUX
                      Manufacturer Part NoBXRE-35S4001-C-73
                      Newark Part No.78AH7129
                      Product RangeGen 7 V18 Thrive Array BXRE
                      Technical Datasheet

                      Data Sheet

                      COB ColorNeutral White
                      Color Rendering Index Max95
                      Power Rating40.2W
                      Luminous Flux @ Test4890lm
                      Forward Current @ Test1.17A
                      Viewing Angle120°
                      Forward Voltage VF Typ34.4V
                      Nominal CCT (K)3500 K
                      COB Length24mm
                      COB Width24mm
                      Opto Case StyleSMD-2, No Lead
                      Lumens / Watt @ Current Test121lm/W
                      Light Emitting Surface19.2mm
                      Lens Type-
                      Lens ShapeRound with Flat Top
                      Height1.7mm
                      Product RangeGen 7 V18 Thrive Array BXRE
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      COB Color

                      Neutral White

                      Power Rating

                      40.2W

                      Forward Current @ Test

                      1.17A

                      Forward Voltage VF Typ

                      34.4V

                      COB Length

                      24mm

                      Opto Case Style

                      SMD-2, No Lead

                      Light Emitting Surface

                      19.2mm

                      Lens Shape

                      Round with Flat Top

                      Product Range

                      Gen 7 V18 Thrive Array BXRE

                      Color Rendering Index Max

                      95

                      Luminous Flux @ Test

                      4890lm

                      Viewing Angle

                      120°

                      Nominal CCT (K)

                      3500 K

                      COB Width

                      24mm

                      Lumens / Watt @ Current Test

                      121lm/W

                      Lens Type

                      -

                      Height

                      1.7mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.