Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerBROADCOM
Manufacturer Part NoBCM54616SC0KFBG
Newark Part No.32AH8419
Technical Datasheet
Device TypeGigabit Ethernet Copper Transceiver
Supported StandardsIEEE 802.3ab, IEEE 802.3u, IEEE 802.3
Supply Voltage Min-
Supply Voltage Max-
Controller IC Case StyleFBGA
IC Case / PackageFBGA
No. of Pins100Pins
IC MountingSurface Mount
Operating Temperature Min-
Operating Temperature Max-
Qualification-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Device Type
Gigabit Ethernet Copper Transceiver
Supply Voltage Min
-
Controller IC Case Style
FBGA
No. of Pins
100Pins
Operating Temperature Min
-
Qualification
-
SVHC
No SVHC (12-Jan-2017)
Supported Standards
IEEE 802.3ab, IEEE 802.3u, IEEE 802.3
Supply Voltage Max
-
IC Case / Package
FBGA
IC Mounting
Surface Mount
Operating Temperature Max
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
