
Product Information
Product Overview
The ABA-52563-BLKG is a 3.5GHz broadband silicon RFIC Amplifier IC offers excellent gain and flat broadband response from DC to 3.5GHz. The amplifier is fabricated using HP25 silicon bipolar process, which employs a double-diffused single polysilicon process with self-aligned submicron emitter geometry. The process utilizes industry standard device oxide isolation technologies and submicron aluminum multilayer interconnects to achieve superior performance, high uniformity and proven reliability. It is an economical, easy-to-use and internally 50Ω matched silicon monolithic amplifier.
- Unconditionally stable
- VSWR<lt/>2.0 throughout operating frequency
- 9.8dBm Output P1dB
Applications
Communications & Networking, Industrial
Technical Specifications
0Hz
21.5dB
0Hz
3.5GHz
3.5GHz
21.5dB
5V
6Pins
150°C
-
3.5GHz
3.3dB
0Hz
SOT-363
21.5dB
-
SOT-363
-40°C
-
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
RoHS
Product Compliance Certificate
