Print Page
Image is for illustrative purposes only. Please refer to product description.
130 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6.860 |
10+ | $4.230 |
25+ | $4.150 |
50+ | $4.080 |
100+ | $3.990 |
Price for:Each
Minimum: 1
Multiple: 1
$6.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
No. of Channels
1 Channel
Data Rate
10Mbaud
No. of Pins
8Pins
SVHC
To Be Advised
Isolation Voltage
7.5kVrms
Optocoupler Case Style
Stretched SO
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate