Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $3.900 |
10+ | $2.830 |
25+ | $2.620 |
50+ | $2.410 |
100+ | $2.200 |
250+ | $2.060 |
500+ | $1.920 |
1000+ | $1.850 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
Ultra low power 10MBd digital CMOS optocoupler. It is suitable for use in communication Interface: RS485, CAN Bus, I2C, microprocessor system interfaces and digital isolation for A/D, D/A conversion.
- Ultra low current IDD consumption: 1.5mA max
- Low input current capability: 1.6mA min
- Built-in slew-rate controlled output
- Tristate output with enable pin VE
- 20KV/μs minimum Common Mode Rejection (CMR) at VCM = 1000V
- High Speed: 10MBd min
- Guaranteed AC and DC performance over wide temperature: -40° C to +105° C
- UL 1577 recognized – 3750 VRMS for 1 minute
- CSA Approval
- IEC/EN/DIN EN 60747-5-5 approval for reinforced insulation
Technical Specifications
No. of Channels
1 Channel
Data Rate
10Mbaud
No. of Pins
8Pins
SVHC
No SVHC (23-Jan-2024)
Isolation Voltage
3.75kV
Optocoupler Case Style
SOIC
Product Range
-
Technical Docs (2)
Alternatives for ACPL-061L-500E
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate