Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.740 |
| 10+ | $3.480 |
| 25+ | $3.210 |
| 50+ | $2.960 |
| 100+ | $2.710 |
| 300+ | $2.550 |
| 500+ | $2.380 |
Price for:Each
Minimum: 1
Multiple: 1
$4.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
High CMR intelligent power module and gate drive interface optocoupler. UL Recognized with 3750VRMS for 1 minute and IEC/EN/DIN EN 60747-5-5 approved with VIORM = 1140Vpeak safety approval. It is suitable for use in IPM isolation, isolated IGBT/MOSFET gate drive, AC and brushless DC motor drives and industrial inverters.
- Performance specified for common IPM applications over industrial temperature range
- Short maximum propagation delays
- Minimized Pulse Width Distortion (PWD)
- Very High Common Mode Rejection (CMR)
- High CTR
- CSA approved
Technical Specifications
No. of Channels
1 Channel
No. of Pins
6Pins
Product Range
-
Optocoupler Case Style
SOIC
Isolation Voltage
3.75kV
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate