Print Page
Image is for illustrative purposes only. Please refer to product description.
178 In Stock
22 more incoming. You can reserve stock now
Delivery in 2-4 Business Days(UK stock)
View cut-off times
Quantity | Price |
---|---|
1+ | $37.370 |
5+ | $34.480 |
10+ | $31.580 |
25+ | $30.580 |
50+ | $28.290 |
100+ | $25.980 |
300+ | $25.720 |
Price for:Each
Minimum: 1
Multiple: 1
$37.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAEDR-9930E2L-102
Newark Part No.26AM8218
Technical Datasheet
IC FunctionIncremental Linear Encoder
Supply Voltage Min3V
Supply Voltage Max5.5V
IC Package TypeSMD
No. of Pins-
Operating Temperature Min-40°C
Operating Temperature Max115°C
Product Range-
Automotive Qualification Standard-
Technical Specifications
IC Function
Incremental Linear Encoder
Supply Voltage Max
5.5V
No. of Pins
-
Operating Temperature Max
115°C
Automotive Qualification Standard
-
Supply Voltage Min
3V
IC Package Type
SMD
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate