Print Page
Image is for illustrative purposes only. Please refer to product description.

1,600 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.543 | $0.273 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAERD-N4DB-00010
Newark Part No.70AK8673
Technical Datasheet
Peak Wavelength940nm
Angle of Half Intensity20°
Diode Case StyleSMD
Radiant Intensity (Ie)75mW/Sr
Rise Time22ns
Fall Time tf48ns
Forward Current If(AV)100mA
Forward Voltage VF Max1.9V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Peak Wavelength
940nm
Diode Case Style
SMD
Rise Time
22ns
Forward Current If(AV)
100mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Angle of Half Intensity
20°
Radiant Intensity (Ie)
75mW/Sr
Fall Time tf
48ns
Forward Voltage VF Max
1.9V
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
