Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoAFBR-5803ATQZ
Newark Part No.51AK4047
Product RangeAFBR-5800Z
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Quantity | Price |
---|---|
1+ | $65.720 |
5+ | $59.940 |
10+ | $54.160 |
30+ | $52.500 |
50+ | $50.860 |
100+ | $49.210 |
Price for:Each
Minimum: 1
Multiple: 1
$65.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAFBR-5803ATQZ
Newark Part No.51AK4047
Product RangeAFBR-5800Z
Technical Datasheet
Wavelength Typ1308nm
Supply Voltage3.3V
Data Rate Max100Mbps
Product RangeAFBR-5800Z
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Wavelength Typ
1308nm
Data Rate Max
100Mbps
SVHC
No SVHC (12-Jan-2017)
Supply Voltage
3.3V
Product Range
AFBR-5800Z
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991B4
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability