Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $44.650 |
5+ | $44.650 |
10+ | $44.650 |
25+ | $44.650 |
50+ | $44.650 |
100+ | $44.650 |
Price for:Each
Minimum: 1
Multiple: 1
$44.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAFBR-710ISMZ
Newark Part No.25AK3030
Technical Datasheet
Wavelength Typ850nm
Supply Voltage3.465V
Data Rate Max10313Mbaud
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Wavelength Typ
850nm
Data Rate Max
10313Mbaud
SVHC
No SVHC (23-Jan-2024)
Supply Voltage
3.465V
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:5A991B1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate