New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. Specialized Interfaces
                      Print Page

                      AR25-AS1B-A18T

                      Specialized Interface, Code Wheel -12mm, 4 Wire, RS485, SPI, SSI

                      BROADCOM AR25-AS1B-A18T
                      BROADCOM AR25-AS1B-A18T
                      BROADCOM AR25-AS1B-A18T
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBROADCOM
                      Manufacturer Part NoAR25-AS1B-A18T
                      Newark Part No.57AK2867
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      50 In Stock

                      Need more?

                      10 Delivery in 1-3 Business Days(US stock)
                      40 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm
                      QuantityPrice
                      1+$121.940
                      5+$121.940
                      10+$121.940
                      25+$121.940
                      50+$121.940
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $121.94
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBROADCOM
                      Manufacturer Part NoAR25-AS1B-A18T
                      Newark Part No.57AK2867
                      Technical Datasheet

                      Data Sheet

                      IC Interface Type4 Wire, RS485, SPI, SSI
                      Interface ApplicationsFactory Automation and Drone, Medical and Dentistry Devices, Robotic Automation and Engineering
                      Supply Voltage Min3V
                      Supply Voltage Max5.5V
                      Interface Case StyleQFN
                      No. of Pins40Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      Automotive Qualification Standard-
                      SVHCNo SVHC (12-Jan-2017)

                      Product Overview

                      AR25-AS1B-A18T is a smart programmable 25bit reflective absolute single-turn encoder ASIC that is designed to cater the growing demand for space-constraint applications. Employing the advance reflective optical-encoding theory, the AR25 series offers high position accuracy with correction algorithm, which is unattainable by the magnetic encoders. In addition, the AR25 also provides differential analog sine/cosine or digital incremental ABIUVW signals with configurable CPRs and pole-pairs. Standard protocols consist of encoder serial link (ESL), RS-485, synchronous serial interface (SSI), and serial peripheral interface (SPI 4-wire). Typical applications are robotic automation and engineering, factory automation and drone, medical and dentistry devices and equipment, high-accuracy portable and handheld devices, miniature motor, servo motor and linear actuator, through-shaft motor, gear motor and speed reducer.

                      • Supports integration with proprietary battery-less energy harvesting multi-turn (EHMT) solution
                      • Multi-turn solution like gear-based and battery back-up are supported by dedicated MT interface port
                      • Operating temperature range from -40°C to 125°C, suitable for most industrial applications
                      • AR25 ASIC + code wheel hub 512CPR 12mm through-hole, standard protocols
                      • State-of-the-art auto-calibration feature that ease customer’s integration into their end systems
                      • ASIC supports dual-mode operating voltages of either 3.3V or 5V

                      Technical Specifications

                      IC Interface Type

                      4 Wire, RS485, SPI, SSI

                      Supply Voltage Min

                      3V

                      Interface Case Style

                      QFN

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      SVHC

                      No SVHC (12-Jan-2017)

                      Interface Applications

                      Factory Automation and Drone, Medical and Dentistry Devices, Robotic Automation and Engineering

                      Supply Voltage Max

                      5.5V

                      No. of Pins

                      40Pins

                      Operating Temperature Max

                      125°C

                      Automotive Qualification Standard

                      -

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Manufacturer Catalogue EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (12-Jan-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.