New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Sensor Development & Evaluation Kits
                      Print Page

                      AR35-L80S-PB01

                      Evaluation Kit, AR35-L80S, Reflective Linear Encoder, SSI/SPI

                      BROADCOM AR35-L80S-PB01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBROADCOM
                      Manufacturer Part NoAR35-L80S-PB01
                      Newark Part No.57AK2896
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      40 In Stock

                      Need more?

                      10 Delivery in 1-3 Business Days(US stock)
                      30 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm
                      QuantityPrice
                      1+$146.230
                      5+$146.230
                      10+$146.230
                      25+$146.230
                      50+$146.230
                      100+$146.230
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $146.23
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBROADCOM
                      Manufacturer Part NoAR35-L80S-PB01
                      Newark Part No.57AK2896
                      Technical Datasheet

                      Data Sheet

                      Board TypeEvaluation Board
                      IC / Module UsedAR35-L80S
                      Application Sub TypeReflective Linear Encoder
                      Kit ContentsEvaluation Board AR35-L80S, Codestrip
                      Automotive Qualification Standard-
                      SVHCNo SVHC (12-Jan-2017)

                      Product Overview

                      AR35-L80S-PB01 is an evaluation set for Broadcom's incremental encoder for linear applications. The Broadcom® AR35 linear series are miniature absolute encoder ASICs designed for space-constrained applications with optional incremental or absolute modes of resolution. For the incremental mode, the code strip window pitch will be 80µm, and the full code length of 40.96mm. There will be five programmable resolution outputs offering quadrature output resolution ranging from 20µm to 1.25µm pitch. Typical applications are linear motor, linear actuator, laboratory and measurement equipment, robotic automation and engineering, factory automation and drone, medical and dentistry, devices and equipment, high-accuracy portable and handheld devices.

                      • PCBA + codestrip 80µm, SSI/SPI, 318LPI, 3.385inch length
                      • Surface mount DFN 34 package is 0.4291inch (L) x 0.358inch (W) x 0.059inch (H)
                      • Differential incremental output for ABI
                      • High temperature range of -40°C to 115°C
                      • Dual-mode operating voltage of 3.3V and 5V

                      Technical Specifications

                      Board Type

                      Evaluation Board

                      Application Sub Type

                      Reflective Linear Encoder

                      Automotive Qualification Standard

                      -

                      IC / Module Used

                      AR35-L80S

                      Kit Contents

                      Evaluation Board AR35-L80S, Codestrip

                      SVHC

                      No SVHC (12-Jan-2017)

                      Technical Docs (2)

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (12-Jan-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.