Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoASMT-RA45-AP932
Newark Part No.86AK7253
Your Part Number
Technical Datasheet
44,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 4000+ | $0.170 |
| 8000+ | $0.166 |
| 16000+ | $0.160 |
| 24000+ | $0.156 |
| 40000+ | $0.149 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$680.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoASMT-RA45-AP932
Newark Part No.86AK7253
Technical Datasheet
LED ColorAmber
LED MountingSMD
LED Case Size0603
Forward Current If20mA
Forward Voltage2V
Wavelength Typ591nm
Luminous Intensity90mcd
Viewing Angle145°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
LED Color
Amber
LED Case Size
0603
Forward Voltage
2V
Luminous Intensity
90mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
591nm
Viewing Angle
145°
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for ASMT-RA45-AP932
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability