Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerBROADCOM
Manufacturer Part NoASMT-UWBG-NACB8
Newark Part No.83T2228
Technical Datasheet
Product Range-
LED ColorCool White
Viewing Angle120°
Luminous Flux @ Test19lm
CCT6500K
Forward Current If Max100mA
Forward Voltage @ Test3.4V
Forward Current @ Test80mA
Power Dissipation Pd360mW
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
-
Viewing Angle
120°
CCT
6500K
Forward Voltage @ Test
3.4V
Power Dissipation Pd
360mW
LED Color
Cool White
Luminous Flux @ Test
19lm
Forward Current If Max
100mA
Forward Current @ Test
80mA
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
