New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Optoelectronics & Displays
                      3. LED Products
                      4. Standard Multicolor LEDs - Under 75mA
                      Print Page

                      ASMT-YTB2-0BB02

                      LED, RGB, 745MCD/1.6CD/380MCD, PLCC ROHS COMPLIANT: YES

                      Date/Lot Code

                      BROADCOM ASMT-YTB2-0BB02
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBROADCOM
                      Manufacturer Part NoASMT-YTB2-0BB02
                      Newark Part No.23AK0393
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 27 week(s)
                      QuantityPrice
                      2000+$1.300
                      4000+$1.280
                      8000+$1.250
                      12000+$1.220
                      Price for:Each (Supplied on Full Reel)
                      Minimum: 2000
                      Multiple: 2000
                      $2,600.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBROADCOM
                      Manufacturer Part NoASMT-YTB2-0BB02
                      Newark Part No.23AK0393
                      Technical Datasheet

                      Data Sheet

                      LED ColorRed, Green, Blue
                      LED MountingSMD
                      Bulb Size-
                      Viewing Angle120°
                      Lens ShapeSquare
                      Forward Current / ColorR 50mA, G 30mA, B 30mA
                      Luminous Intensity / ColorR 745mcd, G 1.6cd, B 380mcd
                      Forward Voltage / ColorR 2.1V, G 3.2V, B 3.2V
                      Wavelength / ColourR 622nm, G 530nm, B 470nm
                      Product Range-
                      Automotive Qualification Standard-
                      MSLMSL 2A - 4 weeks
                      SVHCNo SVHC (12-Jan-2017)

                      Technical Specifications

                      LED Color

                      Red, Green, Blue

                      Bulb Size

                      -

                      Lens Shape

                      Square

                      Luminous Intensity / Color

                      R 745mcd, G 1.6cd, B 380mcd

                      Wavelength / Colour

                      R 622nm, G 530nm, B 470nm

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (12-Jan-2017)

                      LED Mounting

                      SMD

                      Viewing Angle

                      120°

                      Forward Current / Color

                      R 50mA, G 30mA, B 30mA

                      Forward Voltage / Color

                      R 2.1V, G 3.2V, B 3.2V

                      Product Range

                      -

                      MSL

                      MSL 2A - 4 weeks

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Application Note EN

                      Product Change Notice EN

                      Alternatives for ASMT-YTB2-0BB02

                      1 Product Found

                      Associated Products

                      6 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (12-Jan-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.