Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerBROADCOM
Manufacturer Part NoBCM5221A4KPTG
Newark Part No.32AH8402
Technical Datasheet
Data Rate-
Device TypeFast Ethernet Transceiver
Supported StandardsIEEE 802.3u
Ethernet TypeIEEE 802.3u
Supply Voltage Min-
Supply Voltage Max3.3V
Controller IC Case StyleTQFP
IC Case / PackageTQFP
IC Interface TypeMII, RMII
No. of Pins64Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Data Rate
-
Supported Standards
IEEE 802.3u
Supply Voltage Min
-
Controller IC Case Style
TQFP
IC Interface Type
MII, RMII
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Product Range
-
Device Type
Fast Ethernet Transceiver
Ethernet Type
IEEE 802.3u
Supply Voltage Max
3.3V
IC Case / Package
TQFP
No. of Pins
64Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A991B1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
