Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHFBR-4522Z
Newark Part No.74K5189
Technical Datasheet
Accessory TypePort Plug
For Use WithPlastic Optical Fiber Connectors
Connector Body MaterialPlastic Body
Product Range-
SVHCTo Be Advised
Product Overview
The HFBR-4522Z is a Port Plug for use with fiber optic connectors. It is also compatible with Versatile Link family of connectors and fiber optic components.
Applications
Industrial, Fibre Optics
Technical Specifications
Accessory Type
Port Plug
Connector Body Material
Plastic Body
SVHC
To Be Advised
For Use With
Plastic Optical Fiber Connectors
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
