Print Page
Image is for illustrative purposes only. Please refer to product description.
79 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $99.820 |
5+ | $92.300 |
10+ | $84.770 |
30+ | $83.010 |
50+ | $81.250 |
100+ | $79.500 |
Price for:Each
Minimum: 1
Multiple: 1
$99.82
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHFBR-5963ALZ
Newark Part No.13M1499
Technical Datasheet
Wavelength Typ1308nm
Supply Voltage3.3V
Data Rate Max1.25Gbps
Product Range-
SVHCLead (23-Jan-2024)
Product Overview
The HFBR-5963ALZ is a 25/155MBd MMF Transceiver for fast Ethernet, ATM, FDDI and SONET OC-3. It provides the system designer with a product to implement a range of solutions for multimode fibre fast Ethernet and SONET OC-3 (SDH STM-1) physical layers for ATM and other services. This transceiver is supplied in the industry standard 2 x 5 DIP style with an LC fibre connector interface with an external connector shield.
- Operates with 62.5/125mm and 50/125mm multimode fibre
- 3.3V Single power supply
- Wave solder and aqueous wash process compatibility
- Full compliance with ATM forum
- UNI SONET OC-3 multimode fibre physical layer specification
- Full compliance with the optical performance requirements of the FDDI PMD standard
- Full compliance with the optical performance requirements of 100Base-FX version of IEEE802.3u
- 3.3V TTL signal detect output
- -40 to 85°C Operating temperature range
Technical Specifications
Wavelength Typ
1308nm
Data Rate Max
1.25Gbps
SVHC
Lead (23-Jan-2024)
Supply Voltage
3.3V
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate