Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMS-2808-BLKG
Newark Part No.63J9484
Technical Datasheet
Diode ConfigurationBridge
Reverse Voltage70V
Forward Current1A
Forward Voltage1V
Diode Capacitance2pF
Diode Case StyleSOT-143
No. of Pins4 Pin
Diode MountingSurface Mount
Operating Temperature Max150°C
Product Range-
SVHCTo Be Advised
Product Overview
The HSMS-2808-BLKG is a surface-mount RF Schottky Barrier Diode specifically designed for both analogue and digital applications. It offers a wide range of specifications and package configurations to give the designer wide flexibility. The device is optimized for high voltage applications.
- High breakdown voltage
- Low FIT (failure in time) rate
- Six-sigma quality level
- Bridge quad configuration
Applications
RF Communications, Power Management, Industrial
Technical Specifications
Diode Configuration
Bridge
Forward Current
1A
Diode Capacitance
2pF
No. of Pins
4 Pin
Operating Temperature Max
150°C
SVHC
To Be Advised
Reverse Voltage
70V
Forward Voltage
1V
Diode Case Style
SOT-143
Diode Mounting
Surface Mount
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
