Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMS-2852-BLKG
Newark Part No.63J9580
Technical Datasheet
Diode ConfigurationDual Series
Reverse Voltage2V
Forward Current1mA
Forward Voltage250mV
Diode Capacitance0.3pF
Diode Case StyleSOT-23
No. of Pins3 Pin
Diode MountingSurface Mount
Operating Temperature Max150°C
Product Range-
SVHCTo Be Advised
Product Overview
The HSMS-2852-BLKG is a surface-mount zero bias Schottky Detector Diode designed and optimized for use in small signal (pin <lt/>-20dBm) applications at frequencies below 1.5GHz. It is ideal for RF/ID and RF tag applications where primary (DC bias) power is not available.
- High detection sensitivity up to 50mV/µW at 915MHz
- Low flicker noise 162dBV/Hz at 100Hz
- Low FIT (failure in time) rate
- Matched diodes for consistent performance
- Better thermal conductivity for higher power dissipation
- Series pair configuration
Applications
RF Communications, Power Management, Industrial
Technical Specifications
Diode Configuration
Dual Series
Forward Current
1mA
Diode Capacitance
0.3pF
No. of Pins
3 Pin
Operating Temperature Max
150°C
SVHC
To Be Advised
Reverse Voltage
2V
Forward Voltage
250mV
Diode Case Style
SOT-23
Diode Mounting
Surface Mount
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
