Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMS-2865-BLKG
Newark Part No.63J9619
Technical Datasheet
Diode ConfigurationDual Independent
Reverse Voltage-
Forward Current1mA
Forward Voltage350mV
Diode Capacitance0.3pF
Diode Case StyleSOT-143
No. of Pins4 Pin
Diode MountingSurface Mount
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Diode Configuration
Dual Independent
Forward Current
1mA
Diode Capacitance
0.3pF
No. of Pins
4 Pin
Operating Temperature Max
150°C
SVHC
No SVHC (12-Jan-2017)
Reverse Voltage
-
Forward Voltage
350mV
Diode Case Style
SOT-143
Diode Mounting
Surface Mount
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
