Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No1-2385009-5
Newark Part No.47AK0010
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.900 |
| 5000+ | $6.730 |
| 10000+ | $6.000 |
| 25000+ | $5.550 |
Price for:Each
Minimum: 1200
Multiple: 240
$9,480.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No1-2385009-5
Newark Part No.47AK0010
Technical Datasheet
GenderHeader
Pitch Spacing5.08mm
No. of Positions15Positions
Rated Current16A
Rated Voltage300V
Block OrientationThrough Hole Vertical
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Gender
Header
No. of Positions
15Positions
Rated Voltage
300V
Product Range
-
Pitch Spacing
5.08mm
Rated Current
16A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate