Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $31.200 |
| 5000+ | $26.580 |
| 10000+ | $23.690 |
| 25000+ | $21.970 |
Price for:Each
Minimum: 1250
Multiple: 250
$39,000.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No1-2385013-8
Newark Part No.47AK0025
Pitch Spacing3.5mm
No. of Positions18Positions
Wire Size (AWG)24AWG to 16AWG
Conductor Area CSA1.3mm²
Wire Connection MethodPush In
Rated Current8A
Rated Voltage150V
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Pitch Spacing
3.5mm
Wire Size (AWG)
24AWG to 16AWG
Wire Connection Method
Push In
Rated Voltage
150V
SVHC
No SVHC (27-Jun-2024)
No. of Positions
18Positions
Conductor Area CSA
1.3mm²
Rated Current
8A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate