Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No1546477-2
Newark Part No.17R3948
Technical Datasheet
49 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.600 |
Price for:Each
Minimum: 1
Multiple: 1
$2.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No1546477-2
Newark Part No.17R3948
Technical Datasheet
No. of Rows2 Row
No. of Positions2Positions
Wire Size AWG Min22AWG
Wire Size AWG Max14AWG
Pitch Spacing11mm
Rated Current25A
Rated Voltage300V
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
22AWG
Pitch Spacing
11mm
Rated Voltage
300V
SVHC
To Be Advised
No. of Positions
2Positions
Wire Size AWG Max
14AWG
Rated Current
25A
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability