Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No2213935-2
Newark Part No.47AC7463
Product RangeTB Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
100+ | $2.280 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 100
$2,280.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No2213935-2
Newark Part No.47AC7463
Product RangeTB Series
Technical Datasheet
Pitch Spacing5mm
No. of Positions2Positions
Wire Size AWG Min26AWG
Wire Size (AWG)26AWG to 12AWG
Wire Size AWG Max12AWG
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current15A
Rated Voltage300V
Product RangeTB Series
SVHCLead
Product Overview
TE Connectivity's (TE) BUCHANAN WireMate connector surface mount TB series offer a two-piece pluggable solution designed for customers seeking to switch to surface mounted versions of the traditional two-piece terminal block. These connectors allow for faster PCB assembly, and optional SMT retention features help ensure secure PCB mounting. The connectors have tin-plated copper alloy contacts, the housing material has a UL 94 V-0 flammability rating and they allow for simple reflow soldering and faster PCB assembly through surface mount terminal blocks.
Applications
HVAC, Industrial Automation Control, Lighting, Security
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
26AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
Lead
No. of Positions
2Positions
Wire Size (AWG)
26AWG to 12AWG
Conductor Area CSA
-
Rated Current
15A
Product Range
TB Series
Alternatives for 2213935-2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate