Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No282807-2
Newark Part No.74T0640
Product RangeBuchanan Terminal Blocks
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $3.130 |
10+ | $2.300 |
25+ | $1.890 |
50+ | $1.770 |
100+ | $1.670 |
500+ | $1.450 |
1000+ | $1.380 |
2500+ | $1.290 |
Price for:Each
Minimum: 1
Multiple: 1
$3.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No282807-2
Newark Part No.74T0640
Product RangeBuchanan Terminal Blocks
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions2Positions
Wire Size AWG Min30AWG
Wire Size (AWG)30AWG to 12AWG
Wire Size AWG Max13AWG
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current15A
Rated Voltage300V
Product RangeBuchanan Terminal Blocks
Product Overview
The 282807-2 is a 2-position 15A green right-angle interlocking Pluggable Terminal Block made up of glass-filled polyamide 6.6 housing. It has tin-plated phosphor bronze contact base and a nickel-plated brass screw. It applies to wires/cables.
- Side wire entry angle
- M3 Screw thread
- Available in green
Applications
Industrial
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
30AWG
Wire Size AWG Max
13AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
Lead (21-Jan-2025)
No. of Positions
2Positions
Wire Size (AWG)
30AWG to 12AWG
Conductor Area CSA
-
Rated Current
15A
Product Range
Buchanan Terminal Blocks
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate