Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No282809-4
Newark Part No.12H8252
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
100+ | $5.980 |
500+ | $5.490 |
1000+ | $5.260 |
2500+ | $5.040 |
Price for:Each
Minimum: 400
Multiple: 400
$2,392.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No282809-4
Newark Part No.12H8252
Technical Datasheet
Pitch Spacing10.16mm
No. of Positions4Positions
Wire Size (AWG)30AWG to 12AWG
Conductor Area CSA3mm²
Wire Connection MethodScrew
Rated Current15A
Rated Voltage600V
Product Range-
SVHCLead
Technical Specifications
Pitch Spacing
10.16mm
Wire Size (AWG)
30AWG to 12AWG
Wire Connection Method
Screw
Rated Voltage
600V
SVHC
Lead
No. of Positions
4Positions
Conductor Area CSA
3mm²
Rated Current
15A
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate