Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No3PCV-04-006
Newark Part No.73C2174
Product Range3 Series
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Quantity | Price |
---|---|
2500+ | $3.020 |
Price for:Each
Minimum: 4800
Multiple: 4800
$14,496.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No3PCV-04-006
Newark Part No.73C2174
Product Range3 Series
Pitch Spacing6.35mm
No. of Rows1 Row
No. of Positions4Positions
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Rated Current10A
Rated Voltage300V
Product Range3 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Pitch Spacing
6.35mm
No. of Positions
4Positions
Wire Size AWG Max
18AWG
Rated Voltage
300V
SVHC
No SVHC (27-Jun-2024)
No. of Rows
1 Row
Wire Size AWG Min
22AWG
Rated Current
10A
Product Range
3 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability