Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No4TK2-48
Newark Part No.94F5106
Technical Datasheet
No Longer Available
Product Information
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No4TK2-48
Newark Part No.94F5106
Technical Datasheet
Accessory TypeDIN Mounting Rail
For Use WithTerminal Block Interface Module
Length1219.2mm
Height17.8mm
Width75.2mm
Rail MaterialPVC (Polyvinylchloride)
Fixing Centers-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 4TK2-48 is a channel mount NEMA Terminal Block with flat base. The 4-1437685-2 comes without blown fuse indicator. SNAPTRACK® is a nonconductive, rigid extruded PVC chassis for mounting socket assemblies and custom circuit boards. Mounts panels with rivets, screws or double-faced tape. PC boards snap-in from front and are held securely by integral ribs that absorb shock when PC board is flexed. SNAPTRACK® allows convenient PC board removal for field servicing.
- Slots on 2" centers for fast, easy installation
Applications
Industrial
Technical Specifications
Accessory Type
DIN Mounting Rail
Length
1219.2mm
Width
75.2mm
Fixing Centers
-
SVHC
No SVHC (07-Jul-2017)
For Use With
Terminal Block Interface Module
Height
17.8mm
Rail Material
PVC (Polyvinylchloride)
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate