Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No7-1437653-4
Newark Part No.68C7076
Also Known As6PCV-15-006
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Quantity | Price |
---|---|
500+ | $8.220 |
Price for:Each
Minimum: 5040
Multiple: 5040
$41,428.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No7-1437653-4
Newark Part No.68C7076
Also Known As6PCV-15-006
Technical Datasheet
Pitch Spacing9.53mm
No. of Rows1 Row
No. of Positions15Positions
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Rated Current10A
Rated Voltage300V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
9.53mm
No. of Positions
15Positions
Wire Size AWG Max
12AWG
Rated Voltage
300V
SVHC
No SVHC (21-Jan-2025)
No. of Rows
1 Row
Wire Size AWG Min
22AWG
Rated Current
10A
Product Range
-
Technical Docs (3)
Alternatives for 7-1437653-4
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate