Print Page
Image is for illustrative purposes only. Please refer to product description.

522 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.480 |
| 5+ | $18.310 |
| 10+ | $18.170 |
Price for:Each
Minimum: 1
Multiple: 1
$18.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoAN-2851-AB
Newark Part No.72Y0626
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric35.05mm
External Width - Metric59mm
External Depth - Metric65mm
IP RatingIP67, IP68
Body ColorBlack
NEMA RatingNEMA 4X, 6P, 12, 13
External Height - Imperial1.38"
External Width - Imperial2.32"
External Depth - Imperial2.56"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
AN-2851-AB is a black aluminum enclosure with mounting flanges.
- External dimension is 2.52" x 2.28" x 1.38", internal dimension is 2.19" x 1.95" x 1.18" (L x W x D)
- Direct replacement to AN-28xx series
- Molded external mounting brackets allow the box to be mounted on a wall or panel
- Pre molded continuous silicon gasket with outstanding performance
- Rugged #ADC-12 alloy die cast aluminum box
- Available NEMA 6P (recommended powder coated black for extra corrosion protection)
- IP 67 tested by TUV
- Test results exceeded the requirements in respect to IEC60529 IP68 conditions
- Type 4X,6,6P,12,13 as listed under UL file #E194432
- Cover attaches with stainless screws (torque at 12in-lb)
- Easily machined and modified to your particular requirements
- Offers EMC protection
Technical Specifications
Enclosure Type
Small
External Height - Metric
35.05mm
External Depth - Metric
65mm
Body Color
Black
External Height - Imperial
1.38"
External Depth - Imperial
2.56"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Diecast Aluminum
External Width - Metric
59mm
IP Rating
IP67, IP68
NEMA Rating
NEMA 4X, 6P, 12, 13
External Width - Imperial
2.32"
Product Range
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
